739-105

Heilind Number:WAG739-105
Manufacturer:WAGO
Manufacturer Number:739-105
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-105
Pitch:5 mm
Series:739
Wire Size:28 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51148579
SKU:WAG739-105

Detailed Description

Introducing the 739-105 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing and is designed for easy Through Hole mounting. With Cage Clamp termination method and contact material made of Electrolytic Copper with Tin plating, it ensures secure and low-resistance connections. The 5mm pitch and 5 poles accommodate multiple wires, ranging from 28 to 14 AWG, with a current rating of 24A and voltage rating of 630V. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance ensures environmental responsibility. Ideal for use in various applications, this Gray-colored terminal block is a must-have in any connector toolbox. Upgrade your connectivity game with the 739-105 and experience seamless performance.