Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 739-109 |
Pitch: | 5 mm |
Series: | 739 |
Wire Size: | 28 - 14 AWG |
Mount Type: | Through Hole |
Housing Color: | Gray |
Conductor Size: | 28 - 12 AWG |
Current Rating: | 24 A |
Voltage Rating: | 630 V |
Contact Plating: | Tin |
Number of Poles: | 9 |
Contact Material: | Electrolytic Copper |
Housing Material: | Nylon |
Number of Levels: | 1 |
Termination Method: | Cage Clamp |
Flammability Rating: | UL 94V-0 |
Part Aliases: | 51148599 |
SKU: | WAG739-109 |
739-109
Heilind Number: | WAG739-109 |
Manufacturer: | WAGO |
Manufacturer Number: | 739-109 |
ECAD Model: |
Specifications
Detailed Description
The 739-109 PCB TERMINAL BLOCK is a reliable and efficient solution for your connectivity needs. With its durable Nylon housing in a sleek Gray color, this terminal block is designed for easy installation through hole mounting. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it ensures secure and stable connections. With a pitch of 5mm, it accommodates up to 9 poles and 1 level, suitable for a variety of applications. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. With a current rating of 24A and a voltage rating of 630V, this terminal block is suitable for high-power applications. Trust in the 739-109 for efficient and dependable connectivity on your PCB projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
![]() | WAGO 739-105 | PCB TERMINAL BLOCK | ![]() |
![]() | WAGO 739-124 | PCB TERMINAL BLOCK | ![]() |
![]() | WAGO 745-102 | MOD PCB TRM STRIPS W/O F- | ![]() |