Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 739-124 |
Pitch: | 5 mm |
Series: | 739 |
Wire Size: | 28 - 14 AWG |
Mount Type: | Through Hole |
Housing Color: | Gray |
Conductor Size: | 28 - 12 AWG |
Current Rating: | 24 A |
Voltage Rating: | 630 V |
Contact Plating: | Tin |
Number of Poles: | 24 |
Contact Material: | Electrolytic Copper |
Housing Material: | Nylon |
Number of Levels: | 1 |
Termination Method: | Cage Clamp |
Flammability Rating: | UL 94V-0 |
Part Aliases: | 51148626 |
SKU: | WAG739-124 |
739-124
Heilind Number: | WAG739-124 |
Manufacturer: | WAGO |
Manufacturer Number: | 739-124 |
ECAD Model: |
Specifications
Detailed Description
Introducing the 739-124 PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing in a sleek gray color, ensuring both strength and aesthetic appeal. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The contact material of Electrolytic Copper with Tin plating guarantees reliable conductivity, while the 5mm pitch accommodates 24 poles with ease. Suitable for wire sizes ranging from 28 to 14 AWG, this terminal block boasts a UL 94V-0 flammability rating and RoHS compliance, making it a safe and environmentally friendly choice. With a current rating of 24A and a voltage rating of 630V, it is ideal for a wide range of applications. Trust in the 739-124 for secure and efficient wire connections in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 739-105 | PCB TERMINAL BLOCK | ![]() |
![]() | WAGO 739-109 | PCB TERMINAL BLOCK | ![]() |