| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-113 |
| Part Aliases: | 51131426 |
| SKU: | WAG788-113 |
788-113
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2004-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 788-117 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 788-312 | DPDT RELAY & SOCKET 24VD | ![]() |
| WAGO 788-700 | MOD.M.SSR 24VDC/24VDC 3.S | ![]() |
| WAGO 788-721 | SOLID STATE RELAY | ![]() |


