| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-721 |
| Part Aliases: | 7880721 |
| SKU: | WAG788-721 |
788-721
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2004-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 788-113 | JUMPER 2 POS | ![]() |
| WAGO 788-312 | DPDT RELAY & SOCKET 24VD | ![]() |
| WAGO 788-700 | MOD.M.SSR 24VDC/24VDC 3.S | ![]() |


