| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0191900000 |
| SKU: | WEI0191900000 |
0191900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Weidmuller 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Weidmuller 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| Weidmuller 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Weidmuller 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Weidmuller 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Weidmuller 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| Weidmuller 09120053001 | insert, Size: 3 A, male | ![]() |
| Weidmuller 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| Weidmuller 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Weidmuller 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Weidmuller 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Weidmuller 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Weidmuller PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| Weidmuller 231-303/107-000 | FEMALE CONNECTOR | ![]() |


