Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0031 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170031 BB-2138 |
SKU: | MOL19017-0031 |
19017-0031
Specifications
Detailed Description
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect terminals, specially designed for 14-16 AWG (1.3-2.0mm²) wires. Featuring a female connector type with a durable brass construction and tin plating, these connectors are suitable for high voltage applications up to 600V. The blue PVC insulation provides added safety and durability, with a partial insulation type for easy installation. Compatible with tabs measuring 4.75mm in width and 0.51mm in thickness, these connectors offer a secure and reliable connection. Meeting stringent safety standards, including RoHS compliance, these terminals are ideal for a wide range of industrial and commercial applications. Operating temperature range of -50 to 105°C ensures reliable performance in various environments. Trust in our InsulKrimp Quick Disconnect terminals for efficient and secure wire connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19003-0048 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19017-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
![]() | Molex 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19054-0119 | InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
![]() | Molex 19057-0093 | RING AVIKRIMP (B-537-10) | ![]() |
| Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
![]() | Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
![]() | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
![]() | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
![]() | Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
![]() | Molex 44441-2005 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 5 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |