Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173109-0322 |
Color: | Black |
Series: | 173109 |
Amperage: | 1.5 A |
Gender: | Female |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Termination Method: | IDC Ribbon |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating Thickness: | .2 µm |
Number of Contacts Loaded: | 37 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090322 F37S15-K49 |
SKU: | MOL173109-0322 |
173109-0322
Heilind Number: | MOL173109-0322 |
Manufacturer: | Molex |
Manufacturer Number: | 173109-0322 |
Tariff Info (HTS): | 8536694051 |
This Line May Be Subject To Tariff/Surcharge at 6.94% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Standard-Density D-Sub Connector, ideal for seamless data transfer in various applications. This Female connector, featuring Straight orientation and 37 Circuits, ensures reliable performance. With IDC Ribbon termination method and 0.20µm Gold Plating on Copper Alloy contacts, it guarantees efficient signal transmission. The robust design, with a PBT insert and Steel shell, offers durability in harsh environments. Rated for an operating temperature range of -55 to 130°C and boasting IP20 protection, it is suitable for diverse industrial settings. RoHS compliant and meticulously engineered, this connector upholds quality standards, making it a trusted choice for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172704-0073 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.2µm Gold Plating, 9 Circuits, Black Insulator | ![]() |
![]() | Molex 172704-0076 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 50 Mating Cycles, 9 Circuits, Black Insulator | ![]() |
![]() | Molex 173109-0329 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/06/2025 | 516322 - Change to Product. The tolerance of the mounting hole Ø3+0.2 is widened to +0.3 - adaptation of the documents to the product - no critical dimension | Download | |||
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download |