| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0073 |
| Color: | Black |
| Series: | 172704 |
| Amperage: | 1.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | IDC Ribbon |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating Thickness: | .2 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040073 F09P15-K49 |
| SKU: | MOL172704-0073 |
172704-0073
Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector, a versatile solution for various electronic applications. This male connector features a straight orientation and IDC ribbon termination method, making it efficient and easy to use. With 0.20µm gold plating ensuring reliable conductivity, it boasts 9 circuits and is designed for black color coding. Constructed with copper alloy contacts plated with gold over nickel, it guarantees durability and performance. The two-row design accommodates 9 contacts, with a pitch of 2.84mm for seamless integration. Operating in a wide temperature range from -55 to 130°C, and with IP20 rating, it offers robust performance in diverse environments. The steel shell with tin plating and PBT insert material ensures structural integrity, while its shielded design provides added protection. Suitable for rear panel mounting via flange method, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the FCT Standard-Density D-Sub Connector for secure and efficient data transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0114 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-22 AWG | ![]() |
| Molex 172704-0076 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 50 Mating Cycles, 9 Circuits, Black Insulator | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 173107-0061 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-Plated Shell with Dimples, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173107-0062 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 173109-0322 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
| Molex 173109-0328 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 15 Circuits | ![]() |
| Molex 173109-0329 | FCT Standard-Density D-Sub Connector, Male, Straight, IDC Ribbon, 0.20µm Gold Plating, 37 Circuits | ![]() |
| Molex 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9004 | SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Circuits, Black | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


