Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-1557 |
Part Aliases: | 0152661557 |
SKU: | MOL15266-1557 |
15266-1557
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 15266-0117 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
![]() | Molex 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
![]() | Molex 44282-0001 | Modular Jack, Right Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
![]() | Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
![]() | Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
![]() | Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
![]() | Molex 73412-0114 | 50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height | ![]() |
![]() | Molex 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |