| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2381596-6 |
| SKU: | AMP2-2381596-6 |
2-2381596-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-330518-2 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 1-480709-2 | 12P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-480711-2 | 15P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 2-32994-1 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 2-520407-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 41772 | FASTON 250(6.3 MM) REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 42864-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |


