| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-330518-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-330518-2 |
1-330518-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for PG R 12-10 applications. Designed for efficiency and durability, this Ring Tongue connector boasts a #10 stud size, accommodating wire sizes ranging from 10 to 12 AWG. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The closed barrel and insulation provide added safety, while its straight terminal angle offers convenient installation. RoHS compliant and suitable for a wide range of projects, this TERMINAL is a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971782-1 | PTL TAB CONTACT, 14 AWG | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 2-34161-1 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 3-1393250-3 | W28-XQ1A-20=W28 | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |


