41772

Heilind Number:AMP41772
Manufacturer:TE Connectivity
Manufacturer Number:41772
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

FASTON 250(6.3 MM) REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41772
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41772

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle. Designed for straight orientation, this high-quality terminal features a durable brass construction with tin plating for excellent conductivity. Perfect for 18-22 AWG wires, it ensures secure crimping with an F-Crimp design, accommodating insulation diameters of 2.29-3.3 mm. Operating efficiently in temperatures ranging from -40 to 110°C, it's a reliable choice for various applications. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees optimal performance and compatibility for your projects. Elevate your wiring setups with this essential component.