Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0726 |
Part Aliases: | 1731120726 FK20S-13V-6096 |
SKU: | MOL173112-0726 |
173112-0726
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
![]() | Molex 173107-0186 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 36 Circuits, 32 Unloaded Signal Contact Positions | ![]() |
![]() | Molex 173112-0047 | FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
![]() | Molex 173112-0213 | FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, 26-28 AWG | ![]() |
![]() | Molex 173112-0217 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 18-22 AWG | ![]() |
![]() | Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
![]() | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |