| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0071 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Male |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130071 CT15-26P7 |
| SKU: | MOL173113-0071 |
173113-0071
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing. This male connector, featuring 26 circuits in a sleek black design, offers seamless integration for your electronic applications. With a durable steel shell and nickel plating, it ensures reliable performance in any environment. The straight orientation and rear panel mount with flange method make installation a breeze. Engineered for efficiency, it accepts wire sizes ranging from 24 to 28 AWG with precision crimp termination. Whether you're in industrial or commercial settings, this IP20-rated connector guarantees secure data transmission. Upgrade your setup with the trusted quality of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 30.0A, 12-10 AWG | ![]() |
| Molex 173107-0186 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell, 36 Circuits Unloaded, 32 Signal Contact Positions, Black Insulator | ![]() |
| Molex 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
| Molex 173112-0224 | FCT Machined Contact, Male, Crimp, 0.80µm Gold Plating, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173112-0225 | FCT Machined Contact, Male, Crimp, 1.30µm Gold Plating, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
| Molex 173113-0074 | FCT High-Density D-Sub Crimp Housing, Female, 26 Circuits | ![]() |
| Molex 173113-0075 | FCT High-Density D-Sub Crimp Housing, Female, 44 Circuits | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


