| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-0186 |
| Series: | 173107 |
| Number of Rows: | 3 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Shell Material: | Steel |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731070186 FL36W4S7-K121 |
| SKU: | MOL173107-0186 |
173107-0186
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing, designed for optimal performance. This female connector features a tin-plated shell without dimples, ensuring durability and efficient signal transmission. With 36 circuits and 32 unloaded signal contact positions, it offers versatility for various applications. The straight orientation and three-row design make it easy to integrate into your setup. Crafted from high-quality steel with tin shell plating, it guarantees long-lasting reliability. Supporting wire sizes from 24 AWG to 18 AWG, it accommodates a wide range of cables. While not RoHS compliant, it meets industry standards for quality and performance. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 30.0A, 12-10 AWG | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |


