Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46612-0004 |
Part Aliases: | 0466120004 |
SKU: | MOL46612-0004 |
46612-0004
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 02-09-1615 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42477, Female, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel | ![]() |
![]() | Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
![]() | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 40-02-1601 | Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 10-12 AWG, Reel Packaged | ![]() |
![]() | Molex 44167-0001 | Flat Blade Appliance Dryer Motor Crimp Housing, 6 Circuit, with Tool Removable Latch | ![]() |
![]() | Molex 505151-0401 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, White | ![]() |
![]() | Molex 91717-0002 | 5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Fully Coded | ![]() |