STD09W-MINUS

STD09W-MINUS

Part Aliases: TE Connectivity | Raychem 5-1768044-2  
Ensure efficient cable identification with our STD09W-MINUS marker. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, is designed for quick and easy installation on cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). Crafted from durable white Polyoxymethylene, it guarantees lasting performance in various environments. The straight-cut design, with a black legend, offers clear and concise labeling. Ideal for wire and cable marking applications, this product is a must-have in any installation toolkit. Stay organized and compliant with our high-quality cable markers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-MINUS
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:5-1768044-2
SKU:RYCSTD09W-MINUS
series:Agastat 7000
Marker Size:STD 09
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:3.2 - 4.5 mm / .126 - .177 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:-
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: