STD09W-PLUS

STD09W-PLUS

Part Aliases: TE Connectivity | Raychem 5-1768044-5  
Enhance cable organization with our STD09W-PLUS marker, designed for efficient labeling in professional environments. This RoHS-compliant marker, a part of the Agastat 7000 series, features a sleek white body with a bold black plus sign legend, ensuring clear identification. Crafted from durable Polyoxymethylene, it offers longevity and reliability. The straight marker cut allows for easy installation, perfect for snap-on applications. Compatible with cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter, it provides a versatile solution for labeling needs. Ideal for use in various industries, from telecommunications to automotive, this marker is a must-have in any workplace. Elevate your cable management with the STD09W-PLUS marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-PLUS
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:5-1768044-5
SKU:RYCSTD09W-PLUS
series:Agastat 7000
Marker Size:STD 09
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:3.2 - 4.5 mm / .126 - .177 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:+
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: