Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480285-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480285-0 |
SKU: | AMP1-480285-0 |
1-480285-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK series housing. Designed for durability, this connector features a nylon construction with CSA and UL standards compliance. With two rows and ten positions, it offers secure crimp termination for reliable performance. The cable mount design allows for easy installation, while the .195-inch pitch and 250 VAC voltage rating ensure compatibility with various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The natural housing color, along with the UL 94V-2 material flammability standard, guarantees safety and quality. Ideal for appliances and other power-related tasks, this connector is RoHS compliant and comes in a convenient packaging of one unit. Trust in its Wire to Wire functionality and LR16455 CSA certification for efficient and compliant connectivity. Elevate your projects with this essential power connector.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
![]() | TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
![]() | TE Connectivity 1-480340-0 | 06P CMNL CAP HSG F/H NATL | ![]() |
![]() | TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
![]() | TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
![]() | TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
![]() | TE Connectivity 207486-5 | SIZE 23-16 RECEPT,CPC,W/SEAL | ![]() |
![]() | TE Connectivity 3-1445057-0 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
![]() | TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
![]() | TE Connectivity 3-643817-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
![]() | TE Connectivity 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
![]() | TE Connectivity 34109 | SOLIS R 22-16 COMM 22-18MIL 10 | ![]() |
![]() | TE Connectivity 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
![]() | TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
![]() | TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
![]() | TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
For Use With
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |