5-2295787-5

Heilind Number:AMP5-2295787-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2295787-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STD TIMER PLUG HSG 5P W/EXT.LOCKING-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2295787-5
Color:Natural
Series:RAST 5D
Amperage:16 A
Number of Rows:1
Termination Method:Crimp
Pitch:.197 in, 5 mm
Number of Positions:5
GPL:JJ4
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Product Code:H311
Connector System:Wire to Board
Mating Retention:With
Part Aliases:5-2295787-5
SKU:AMP5-2295787-5

Detailed Description

Easily manage your power connections with this standard timer plug housing. Featuring 5 positions for secure crimp termination, it ensures reliable performance in various applications. The natural color and compact design make it versatile for use in appliances and other devices. With a high amperage rating of 16A, it's built to handle heavy-duty power requirements. The RAST 5D series guarantees compatibility and ease of installation, with a 5mm pitch for efficient connectivity. Its locking latch and extended durability in -40 to 110°C operating temperatures provide added safety and reliability. Lead-free and RoHS compliant, this connector system is a sustainable choice for your PCB assembly needs. Ideal for wire-to-board connections, it offers seamless integration and peace of mind in your electronic projects.