350200-1

Heilind Number:AMP350200-1
Manufacturer:TE Connectivity
Manufacturer Number:350200-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

.140 DIA SOK 14-10 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350200-1
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:10 - 14 AWG, 2 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.1 - .18 in, 2.54 - 4.57 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Test Current:10 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Part Aliases:350200-1
SKU:AMP350200-1

Detailed Description

Enhance power connectivity with our Commercial MATE-N-LOK Contact, designed for secure cable mounting in free-hanging configurations. Crafted from durable brass with pre-tin plating, this socket contact ensures reliable performance in appliances and other power applications. Suitable for 10-14 AWG wire sizes, it features a crimp termination method for easy installation. With a contact amperage of 17A and a voltage rating of 250VAC, it guarantees efficient power transmission. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility in various environments. Its straight contact orientation and locking lance retention type housing provide added stability, making it a dependable choice for wire-to-wire connections. This RoHS-compliant contact is essential for maintaining seamless power circuits in industrial settings.