| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCL-3/16-0-STK |
| Part Aliases: | SCL-3/16-0-STK |
| SKU: | RYCNB25862001 |
SCL-3/16-0-STK
| Heilind Number: | RYCNB25862001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCL-3/16-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations while ensuring top-notch performance with this product. Crafted meticulously to meet RoHS standards, it guarantees that hazardous substances are kept at bay. Known also by its part alias, SCL-3/16-0-STK, this item is a versatile addition to your inventory. Under the category of Products, it stands out for its quality and reliability. Whether for personal or professional use, this product is a must-have for those who prioritize both efficiency and eco-friendliness.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-104481-0 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity | Raychem 102387-8 | 34 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 164164-2 | PIN ASS | ![]() |
| TE Connectivity | Raychem 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity | Raychem 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity | Raychem 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity | Raychem 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity | Raychem 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity | Raychem 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity | Raychem SCL-1/2-0-STK | NB25882001 SCL-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 09/19/2023 | PCN-23-186195 - Mil Specs on hold. Please be advised all TAT-125 and SCL Part Numbers (PN) with Mil Spec designation are on hold due to requalification requirements. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. | Download | |||
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


