Attribute | Value |
---|---|
Manufacturer: | FCL Components |
Manufacturer Part Number: | FCL Components FTR-B4SA003Z-B05 |
SKU: | FUJFTR-B4SA003Z-B05 |
FTR-B4SA003Z-B05
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | FCL Components 1-2176230-0 | 3522 4R7 5% 3W | ![]() |
![]() | FCL Components 1623750-2 | ER58 10K 5% AMMO | ![]() |
![]() | FCL Components 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
![]() | FCL Components 1422-3 | MICRO PIN | ![]() |
![]() | FCL Components 3557 | PC AUTO FUSE CLIP | ![]() |
![]() | FCL Components 5016 | SM TEST POINT - COMPACT | ![]() |
![]() | FCL Components 5019 | TEST POINT | ![]() |
![]() | FCL Components N10250-52E2PC | 7000007604 JE150333548 | ![]() |
![]() | FCL Components 10-89-7082 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 8 Circuits, 0.38 | ![]() |
![]() | FCL Components 10-89-7202 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38 | ![]() |
![]() | FCL Components 15-44-5840 | 2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 40 Circuits | ![]() |
![]() | FCL Components 203956-0203 | SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, 20 Circuits | ![]() |
![]() | FCL Components 31183103 | Pin Header, Vertical, Shrouded, PCB, 3.5mm Pitch, 3 Position | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/01/2024 | JW120123-2 - Marking change. There are absolutely no physical or performance specification changes to any product. Relays: o Change marking on part from “F” to “FT” on certain series o Change “Fujitsu” marking to “FT” marking on certain series • Relay Sockets: o Delete “Fujitsu” marking on the part • Relay Packaging Materials: o Remove any Fujitsu markings and logo from outer carton No changes made to the product packaging o The Fujitsu name will be removed from any labels and replaced with the new company name o The Fujitsu logo will be removed from export palletizing label | Download | |||
09/30/2022 | FTR-B3B4-2182022-CS - Care mark addition on aluminum bag. Care mark is going to be printed additionally on aluminum bag. This change does not give impact on relay’s characteristics. From September,2022 production onwards. (Running change as soon as current bag’s stock has run out) | Download | |||
03/01/2017 | MK1-160048-E / RLPCN164002 - Supplier change for the A-PET embossed carrier tape, used for FTR-B3(G;S)xxx and FTR-B4( G;S)xxx SMT Signal Type relays. | Download |