| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31183103 |
| SKU: | RIA31183103 |
31183103
| Heilind Number: | RIA31183103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31183103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, Shrouded, PCB, 3.5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1623750-2 | ER58 10K 5% AMMO | ![]() |
| METZ Connect 1676282-3 | RN 0805 2K0 0.1% 10PPM 5KRL | ![]() |
| METZ Connect 2-84534-0 | 1.25MM FFC POST PLATED V 20P | ![]() |
| METZ Connect 5555164-1 | MJ,LPF,R/A,8P,TRAY | ![]() |
| METZ Connect 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| METZ Connect 131-3701-266 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| METZ Connect 3577 | UNIVERSAL CLIP (BOTTOM ENTRY) | ![]() |
| METZ Connect 5016 | SM TEST POINT - COMPACT | ![]() |
| METZ Connect 5019 | TEST POINT | ![]() |
| METZ Connect N10250-52E2PC | 7000007604 JE150333548 | ![]() |
| METZ Connect 39880-0302 | 5.08mm Pitch, Beau Eurostyle Low Profile, Fixed Block, Modular, 2 Circuits | ![]() |
| METZ Connect 31169103 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 3 Position | ![]() |
| METZ Connect 31169106 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 6 Position | ![]() |


