Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire FIT-221-3/64 CL103 |
Part Aliases: | F2213/64 CL103 |
SKU: | ALPFIT221-3/64-CLR-25X4 |
FIT-221-3/64 CL103
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
![]() | Alpha Wire 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
![]() | Alpha Wire 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
![]() | Alpha Wire 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
![]() | Alpha Wire 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
![]() | Alpha Wire 89947-350LF | MINITEK | ![]() |
![]() | Alpha Wire 172953-1801 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 18 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
![]() | Alpha Wire 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Alpha Wire ABM100-A-D | The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
![]() | Alpha Wire ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |