| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734366-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Maximum Operating Temperature: | 80 °C |
| Body Orientation: | Straight |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | A |
| USB Size: | Standard |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .11 in, 2.8 mm |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.6 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734366-1 |
| SKU: | AMP1734366-1 |
1734366-1
Specifications
Detailed Description
Enhance your connectivity with our USB Type A Receptacle Assembly, ideal for power and signal applications. Featuring a standard vertical mount design with through-hole termination, this connector ensures secure and reliable board attachment. With a maximum operating temperature of 80°C and UL 94V-0 flammability rating, it guarantees safe performance in various environments. The gold flash over palladium nickel contact plating offers excellent conductivity and durability, while the housing's thermoplastic construction in sleek black ensures long-lasting quality. Fully compliant with RoHS regulations, this USB 2.0 connector is a trusted choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761608-1 | IDC LOW PRO HDR 34P VERT SHT L | ![]() |
| TE Connectivity 1-770174-1 | 04P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | ![]() |
| TE Connectivity 1761608-7 | IDC LOW PRO HDR 20P VERT SHT L | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| TE Connectivity 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| TE Connectivity VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download | |||
| 06/22/2021 | E-21-000133 - Material Change. Change shell material from phosphor bronze to stainless steel, Product improvement for enhancing market competitiveness, and uniform the utilization of shell material for USB series. | Download | |||
| 12/21/2015 | E-15-018158 - Product Improvement. Modify the form for housing and shell,make the products consistent with the drawings | Download | |||


