| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 229968-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Dust |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Part Aliases: | 221322-000,900291444,4-16211-7310,1162810 229968-1 |
| SKU: | AMP229968-1 |
229968-1
Specifications
Detailed Description
Protect your CHAMP Docking Connector with this essential blue Dust Plug Cover. Designed for optimal performance, this cover ensures that your connector stays free from dust and debris, maintaining its functionality. With a high operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability in various environments. This accessory, compliant with RoHS standards, is indispensable for safeguarding your 50-position connector. Perfect for industrial applications, it is a reliable solution for maintaining data and device connectivity. The package includes one cover, making it convenient for installation. Upgrade your connector setup with this efficient Dust Plug Cover.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 2-552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| TE Connectivity 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| TE Connectivity 229910-1 | CLAMP, CABLE CHAMP PACKAGING | ![]() |
| TE Connectivity 229969-1 | COVER,DUST,RCPT,RED,CHAMP | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 229975-1 | ASSY,RCPT,50POS,B SLOT,BLK HSG | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229913-1 | KIT, RCPT, 50 POS, B SLOT | ![]() |
| TE Connectivity 552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| TE Connectivity 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 552731-1 | KIT, 90 COVER, 50 POS | ![]() |
| TE Connectivity 569336-3 | COVER KIT,120DEG.,CHAMP SYS 5 | ![]() |
| TE Connectivity 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


