| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326859 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326859 |
326859
Specifications
Detailed Description
Enhance your electrical connections with this high-quality PIDG Spade Tongue Terminal. Designed for 12-10 AWG wire sizes, it ensures secure and efficient performance in various applications. The closed barrel construction and #6 stud size guarantee reliable connectivity, while its straight orientation and insulated design offer convenience and safety. With a voltage rating of 300V and operating temperature range of 105°C (221°F), this terminal is suitable for demanding environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your projects with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170364-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 208485-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| TE Connectivity 31425 | TERMINAL,BUDG R 26-22 2 | ![]() |
| TE Connectivity 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 35771 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 36158 | TERMINAL,PIDG R 16-14 6 | ![]() |


