| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521120-1 |
| SKU: | AMP521120-1 |
521120-1
| Heilind Number: | AMP521120-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521120-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Description:
HSG,250 RECPT POS-LOCK NAT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| TE Connectivity 61818-1 | FASTON .110 RECEPTACLE 26-22 AWG BR | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2021 | E-19-017542-C - Cancellation of PCN E-19-017542. After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages | Download | |||
| 02/28/2020 | Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be E-19-017542- Discontinuance. consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. | Download | |||
| 09/06/2019 | E-19-006969 - Product Improvement. | Download | |||
| 07/12/2013 | E-13-011067 - No PCN required, adding new part numbers to the drawimgs. | Download | |||
| 10/03/2012 | CHANGE MAX ALLOWABLE OVERALL LENGTH FROM: 1.025 MAX TO: 1.030 MAX | N/A | |||


