| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5748677-4 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 4 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 37 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5884 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .255 - .47 in, 6.48 - 11.94 mm |
| Grommets: | With |
| Cable Clamp Material: | Metal Plated Thermoplastic |
| Grommets Per Set: | 6 |
| Part Aliases: | 5748677-4 |
| Jackscrew Part Number: | 747784-3 |
| SKU: | AMP5748677-4 |
5748677-4
Specifications
Detailed Description
Enhance cable management with this PLTD PLST CBL CLMP KIT in size 4. Designed for efficient organization, this two-piece RFI/EMI shield clamp kit ensures secure fastening and shielding for up to 37 cables. Crafted with nickel over copper plating for optimal conductivity, it guarantees reliable performance in various environments. With an operating temperature range of -55 to 85°C (-67 to 185°F), it's suitable for a wide range of applications. Featuring a 180° cable exit angle and accommodating insulation diameters of 6.48 to 11.94mm (.255 to .47 in), it offers versatility in setup. Compliant with RoHS standards, this kit prioritizes environmental responsibility, making it a dependable choice for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 166293-1 | LP HD20 COSI PIN CONTACT DF; 24-20 AWG | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 205842-1 | CPC PLUG ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5747099-7 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 05/06/2013 | The Product Compliance Tracking database had errors in it regarding the REACH June 2011 SvHCs for the subject part numbers. Each of the following part numbers contains SvHC 1,2 benzenedicarboxylic acid, di-C6-8- branched alkyl esters, C7-rich (DIHP)(CAS No 71888-89-6)in the following percentages by weight: 5748676-2 0.75%, 5748676-3 1.32%, 5748676-4 1.21%, 5748676-5 1.11 %, 5748677-1 7.5%, 5748677-2 7.5%, 5748677-3 12.3%, 5748677-4 10.8%, and 5748677-5 11.2%. | Download | |||


