Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971778-4 |
Series: | Power Triple Lock |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Contacts: | 8 |
Standards Met: | UL 94V-0 |
SKU: | AMP1971778-4 |
1971778-4
Heilind Number: | AMP1971778-4 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1971778-4 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
PTL TPA HIGH TEMP 2 x 4 BLACK
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1969443-4 | EP 2.5 TPA Retainer, 14 Pos | ![]() |
![]() | TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971775-4 | PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971776-4 | PTL 2X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-1971876-4 | PTL 3X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
![]() | TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
![]() | TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
![]() | TE Connectivity 1742883-1 | FASTON 187 16-20AWG NPST | ![]() |
![]() | TE Connectivity 175149-3 | AMP UNIVERSAL POWER CONN.TAB C | ![]() |
![]() | TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
![]() | TE Connectivity 1971786-1 | PTL TAB CONTACT, 20 - 24 AWG | ![]() |
![]() | TE Connectivity 1971789-1 | CPA | ![]() |
![]() | TE Connectivity 2-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY B PUR | ![]() |
![]() | TE Connectivity 3-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY C BLU | ![]() |
![]() | TE Connectivity 5-1971876-4 | PTL 3X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
![]() | TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/04/2022 | PCN-22-128637 - Additional Manufacturing Facility. The listed part numbers will be manufactured at an additional facility in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
01/31/2020 | E-19-018450 - Product Improvement. Change resin from High Temp Nylon PA6 to High Temp Nylon PA66. | Download |