Attribute | Value |
---|---|
Manufacturer: | Sumitomo |
Manufacturer Part Number: | Sumitomo SM3-12 3/16 WHITE SPL |
Part Aliases: | M23053/5-105-9 M23053/5-305-9 SM3-12 3/16 WHITE SPL |
SKU: | SUM177-30001 |
SM3-12 3/16 WHITE SPL
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Sumitomo 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
![]() | Sumitomo 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
![]() | Sumitomo 350570-3 | UMNL SOK 24-18 PTPPHBZ | ![]() |
![]() | Sumitomo 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
![]() | Sumitomo 172704-0010 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 9 Circuits | ![]() |
![]() | Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Sumitomo 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Sumitomo 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
![]() | Sumitomo 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
![]() | Sumitomo 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Sumitomo 501193-9000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.76µm, 28-32 AWG, Low-Halogen, Reel | ![]() |
![]() | Sumitomo 51103-0400 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits, Natural | ![]() |
![]() | Sumitomo 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
![]() | Sumitomo 91716-0001 | 2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 3 Circuits, Fully Coded | ![]() |
![]() | Sumitomo 553-50002 | ShrinkTrak Labels, 1-Sided, Unslit, .125" (3.17mm), PO-X, White | ![]() |