| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418469-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.693 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1418469-1 |
| SKU: | AMP1-1418469-1 |
1-1418469-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged HDSCS housing, designed for female terminals. Featuring a two-row configuration with a 4mm pitch, it ensures secure signal transmission in industrial and commercial transportation applications. With a durable PBT GF body material and UL 94V-0 flammability standard, it guarantees reliable performance even in harsh environments. Boasting an IP67 rating for dust and water resistance, along with a wide operating temperature range from -40 to 140°C (-40 to 284°F), this housing is built to withstand tough conditions. Its six positions and 60V DC voltage make it suitable for various power and signal connections. The black housing, measuring 1.693 inches in length, 1.23 inches in height, and 1.012 inches in width, offers easy installation and serviceability. Whether you're working with 12V, 24V, 42V, or 60V systems, this connector system, compliant with RoHS standards, provides peace of mind. Elevate your wiring setup with this essential automotive connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | PCN-24-214833 - Tool Duplication. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 08/30/2023 | PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||
| 10/09/2022 | P-22-022866 - Tool Duplication. For the following parts we have built a Duplication tool : 21-1963795 | Download | |||
| 07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. | Download | |||
| 07/06/2022 | P-22-022841 - Tool Duplication. Customer Request.Customer Request, Dear customer, we hereby inform you about a tool duplication of a molding tool for the mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a duplication tool, which is under construction in order to meet all specification requirements. for the following parts we have built a Duplication Tool : 21-1963797 | Download | |||
| 03/20/2022 | PCN-22-132727 - Brand Name change. HDSCS Product Brand Name change to HEAVY DUTY SEALED CONNECTOR SERIES in all product drawings: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product brand name for HDSCS to Heavy Duty Sealed Connector Series for the part number(s) and product drawing(s) listed below. Also, 108 product specification, 114 application specification and 501 product qualification report will also change to update product brand name. Reason for Changes: Dear Customer, we hereby inform you of this necessary change because of TE Marketing decision as part of a global branding strategy. The change does not impact product performance. IMPORTANT: All product in the field and stock can be used. | Download | |||
| 12/05/2021 | PCN-21-121527 - alternative material. The alternate material is also a MVQ material similar to the current material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. REASON FOR CHANGE: Dear Customer, Due to the current generalized resin shortage situation we hereby inform you of this alternative MVQ material usage for the products mentioned within this notification. Preliminary test successfully passed! Additional test are running, and we do not expect impact on function as material compares favorably. There is no change on fit and form. With excess of precaution, TE is running additional testing expected to be completed by March 2022. Parts can be identified with production date 340/21 until 59/22 (day/year) from German manufacturing plant. Parts made of the alternative material are interchangeable. IMPORTANT: Part revision increase is not required for this change. | Download | |||
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 03/18/2021 | PCN-21-101249 - Additional manufacturing location. We inform you about a transfer of tools.The transfer follows a strict procedure,which fully maintains quality, ability to supply and form-fit-function of the concerned products.Additional manufacturing location is added for sub-components of following Part Numbers which are coming from TE Connectivity Dinkelsb hl: | Download | |||
| 05/10/2019 | P-18-016210 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780760, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/10/2019 | P-18-016211 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1780775, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/13/2018 | P-18-015957 - Duplication of molding tools (except silicon mold tools) in TE China/ Suzhou plant for automated assembly process in order to respond to demand increase. | Download | |||


