| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102537-3 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Ejection |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 10 |
| GPL: | 283 |
| Profile: | Low |
| GPL Description: | Industrial |
| Product Code: | 5435 |
| ECCN: | EAR99 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102537-3 |
| SKU: | AMP102537-3 |
102537-3
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with this black Ejection Cover, designed for seamless integration in your setup. Crafted from UL 94V-0 compliant thermoplastic, it ensures reliable performance and meets stringent flammability standards. With two rows and a pitch of 2.54mm, this low-profile, industrial-grade cover accommodates 10 positions, offering efficient board-to-board connectivity. Its front-facing design and RoHS compliance further underscore its suitability for a range of applications in various industries. Upgrade your connector hardware with this essential accessory for optimal functionality and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 102536-3 | 10 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 104482-2 | 06 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 2-747580-2 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102394-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


