1445817-1

Heilind Number:AMP1445817-1
Manufacturer:TE Connectivity
Manufacturer Number:1445817-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG,11-8,SM INS,STD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445817-1
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:8
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445817-1

Detailed Description

Enhance your connectivity with our high-performance AMP CPC PLUG. Featuring a sleek black design and crafted with durable thermoplastic, this Female connector guarantees reliable power transmission. With a standard key and 8 contact positions, it ensures seamless compatibility. The crimp termination method makes installation a breeze, while its UL 94V-0 material flammability standard offers peace of mind. Operating efficiently in a wide temperature range (-55 - 105 °C, -67 - 221 °F) and with a voltage rating of 250 VDC, it's perfect for various applications. Trust in our Circular Power Connectors to deliver superior performance and compliance with RoHS standards. Elevate your connectivity experience with this essential housing component.