| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534807-1 |
| Accessory Type: | Cable Clamp |
| Shell Size: | 2 |
| Material: | Steel |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15 |
| Shield Plating Material: | None |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .189 - .433 in, 4.8 - 11 mm |
| Grommets: | Without |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Slide Latch: | Without |
| Part Aliases: | 1534807-1 |
| SKU: | AMP1534807-1 |
1534807-1
Specifications
Detailed Description
Enhance the protection and organization of your connections with the HD20 COVER KIT 15P. Crafted from durable steel with a zinc plating, this accessory ensures reliable performance. With space for 15 positions and a single or dual cable entry option, it offers versatility for various setups. The 45° cable exit angle and wide cable insulation diameter range of .189 to .433 inches (4.8 to 11 mm) accommodate different cable types. Suitable for shielded applications in the Data and Devices category, it guarantees secure connections. This kit, including 10 pieces, is essential for efficient wire and cable management, meeting RoHS compliance for environmental responsibility. Elevate your setup with this essential Cable Clamp accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1534805-1 | HD20 COVER KIT 9POS WITH CABLE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 208492-1 | PLUG ASSY,SZ 22,CMC | ![]() |
| TE Connectivity 5206473-3 | SADDLE WASHER,SPECIAL,ZN PLTD | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640545-1 | MR SPLIT PIN 26-18 PTPHBRZ LP | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2024 | PCN-24-213906 - Manufacturing location change. The listed part numbers will be transferred from EMEA to China manufacturing location. | Download | |||
| 08/11/2023 | PCN-23-180454 - Tolerance Changes. Please be aware of an upcoming Outer width dimensional tolerance change to the listed part numbers. from: 1534805 C drawing, Existing Outer width dimension is 31.1 +0.15/-0.15, TO: 1534805 C drawing, Outer width dimension will be modified as 31.1 +0.25/-0.05 | Download | |||
| 12/16/2022 | PCN-22-161316 - Feature Change. Please be aware of an upcoming feature change to the listed part number. Update made to products function | Download | |||
| 07/10/2020 | P-20-018936 - Manufacturing location change. will be transferred from Druckund Spritzgu werk Hettich GmbH & Co. Germany to Hettich ČR k.s. Czech. | Download | |||


