| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546105-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546105-5 |
| SKU: | AMP1546105-5 |
1546105-5
Specifications
Detailed Description
Easily connect and power your devices with our 15 A vertical stacking plug. With a durable PA 6/6 housing and five phosphor bronze contacts, it ensures reliable performance in industrial settings. Operating at temperatures from -40 to 105 °C (-40 to 221 °F), it's suitable for a range of applications. Featuring black housing and nickel-plated screws, it offers both strength and corrosion resistance. RoHS compliant and suitable for wire sizes 12-30 AWG (.05-3 mm²), this plug is a versatile and environmentally friendly choice for power and signal connections. With 150 pieces per package, it's perfect for your assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172075-1 | POSITIVE LOCK 187 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 321275 | TERMINAL,SOLIS FLAG R 4 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 331467 | N PIDG RING 12-10 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 34518 | BUDG SPD 22-16COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 36918 | TERMINAL,SOLIS R 1/0 7/16 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 60660-1 | Cut Strip - SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794215-1 | 24P MINI UMNL2 CAP HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||


