Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1648183-1 |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Pitch: | 15.24 mm, .15 in, .2 in, 3.81 mm, 5.08 mm, .6 in |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Contact Amperage: | 15 A, 200 A, 35 A, 5 A |
Number of Positions: | 52 |
Termination Type: | Crimp |
GPL: | G65 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L481 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Contact Product Type: | Contact |
Part Aliases: | 291-10-01100 1648183-1 |
SKU: | AMP1648183-1 |
1648183-1
Specifications
Detailed Description
Enhance your power and signal connections with this Cable Mount (Free-Hanging) Crimp connector, designed for efficient performance. With a pitch range of 5.08mm to 15.24mm, it offers versatility in various setups. Rated for 250V AC/DC, it ensures reliable conductivity. The contact pins, available in different amperage options, cater to diverse power needs. With 52 positions, it allows for extensive connectivity. Featuring crimp terminations and operating in a wide temperature range, -40 to 105°C (-40 to 221°F), it guarantees durability. Ideal for data and device applications, this connector in the Wire to Wire system is RoHS compliant, adhering to environmental standards. Upgrade your connectivity solutions with this high-quality component.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1648186-1 | ![]() | |
![]() | TE Connectivity 1648601-1 | ![]() | |
![]() | TE Connectivity 1650399-1 | ![]() |