| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208945-8 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Straight |
| Shell Size: | 28 |
| Maximum Bundle Diameter: | 23.83 mm[.938 in] |
| Screw Hole Thread Size: | 1-7/16-18 |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 23.83 mm, .938 in |
| Cable Clamp Material: | Zinc Alloy |
| Cable Clamp Plating: | Nickel |
| Cable Clamp Color: | Black |
| Cover: | Without |
| Part Aliases: | 208945-8 |
| SKU: | AMP208945-8 |
208945-8
Specifications
Detailed Description
Enhance cable organization with our SZ 28 UNASSM KIT,CMC - a must-have accessory for efficient wire management in industrial settings. With a straight body orientation and a durable zinc alloy construction with nickel plating, this black cable clamp ensures secure and reliable fastening. Designed for a maximum bundle diameter of 23.83 mm, it offers a perfect fit for various cable sizes. RoHS compliant and packaged in a convenient bag, it's the ideal solution for maintaining tidy and organized cables in any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1776089-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


