4-1825136-8

Heilind Number:AMP4-1825136-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1825136-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SYZB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825136-8
Amperage:.4 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP4-1825136-8

Detailed Description

Introducing the A101SYZB04 Toggle Switch, a high-quality component designed for precise control in electronic applications. Featuring a solder mount and gold-plated copper contacts, this switch offers reliable performance with a .4A amperage rating and a durable threaded bushing. Its SPDT contact configuration and On-On switch operation provide versatile functionality, while the terminal seal with epoxy ensures a secure and protected connection. With a rated voltage of 20V and RoHS compliance, this switch is ideal for a wide range of industrial and commercial uses. Complete with a baton long toggle style, it combines ergonomic design with long-lasting durability, making it a valuable addition to any project.