Enhance your electrical connections with this high-quality receptacle from the FASTON 250 series. Designed for 22-18 AWG wire sizes, it offers reliable performance in a straight orientation. The brass contact with tin plating ensures optimal conductivity, while the nylon insulation guarantees durability. With a closed barrel and compression crimp type, it securely accepts wires with insulation diameters up to 3.56mm. Operating at temperatures up to 105°C, this RoHS-compliant receptacle is ideal for various applications in the automotive, industrial, and electronics sectors. Elevate your wire termination processes with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640902-1
Color:Red
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.9 mm, 9 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU: AMP640902-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.46 mm / .018 in
Voltage (Max):300 V
CSA Certified:Yes
RU (UL Component Program):Approved
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2023P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location.Download