Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 21038212805 |
SKU: | HRT21038212805 |
21038212805
Heilind Number: | HRT21038212805 |
Manufacturer: | HARTING |
Manufacturer Number: | 21038212805 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 8
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
![]() | HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
![]() | HARTING 09150043113 | Quintax contact, female | ![]() |
![]() | HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
![]() | HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
![]() | HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |
![]() | HARTING 21038812805 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/31/2018 | HRT20181217-3 - Product Change. M12 Slim Design new comb of seal. | Download | |||
11/24/2017 | HRT20171124 - M12 Slim Design shielding element improvement. | Download | |||
08/31/2017 | HRT20170831-1 - Improved grip characteristics of the union nut of M12 PushPull and M12 Slim Design connectors. | Download |