| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150043113 |
| SKU: | HRT09150043113 |
09150043113
| Heilind Number: | HRT09150043113 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150043113 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140023101 | Han® Coax module, female, 2 contacts, 10 A, 50 V | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09150033001 | Quintax insert, male, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043013 | Quintax contact, male | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09407030311 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005080 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031443 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19407030411 | Hoods, 3 A, zinc die-cast, powder-coated, IP65 / IP68 / IP69K | ![]() |


