Attribute | Value |
---|---|
Manufacturer: | ALTA Technologies |
Manufacturer Part Number: | ALTA Technologies 97420625 |
SKU: | ALT97420625 |
97420625
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | ALTA Technologies 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
![]() | ALTA Technologies 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
![]() | ALTA Technologies 42452-2 | FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
![]() | ALTA Technologies 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
![]() | ALTA Technologies 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
![]() | ALTA Technologies 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V- | ![]() |
![]() | ALTA Technologies 19056-0125 | RING VERSAKRIMP (B-340-38HD) | ![]() |
![]() | ALTA Technologies 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
![]() | ALTA Technologies 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | ALTA Technologies 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
![]() | ALTA Technologies 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
![]() | ALTA Technologies MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
![]() | ALTA Technologies S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | ALTA Technologies VERSAFIT-1/2-0-FSP | NB14124001 M23053/5-108-0 M23053/5-308-0 VERSAFIT-1/2-0- | ![]() |