| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SXH-001T-P0.6N |
| Part Aliases: | SXH-001T-P0.6N.PL |
| SKU: | JSTSXH-001T-P0.6N |
SXH-001T-P0.6N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| JST 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| JST 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| JST 282822-4 | TERMI-BLOK HEADER,ASSY90 4P. | ![]() |
| JST 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| JST 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| JST 02-09-1117 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| JST 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| JST 19418-0038 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 51110-2651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 26 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |


