| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-2651 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511102651 |
| SKU: | MOL51110-2651 |
51110-2651
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid Receptacle in sleek black. Featuring a durable polyester housing and precision design, this connector guarantees reliable performance. With 26 gold-plated contacts arranged in two rows, it offers seamless signal transmission in a 2mm pitch. Perfect for wire-to-board applications, it is UL and CSA certified for quality assurance. Operating efficiently in a wide temperature range, from -40 to 105°C, it ensures consistent functionality in various environments. Its polarization feature and locking mechanism provide secure mating, while its RoHS compliance reflects our commitment to environmentally sustainable practices. Upgrade your setup with this essential component, ideal for demanding industrial and electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 173113-0099 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Molex 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
| Molex 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Molex 51103-0400 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Natural | ![]() |


