Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | NorComp |
Manufacturer Part Number: | NorComp 171-009-203L031 |
Series: | 171 |
Gender: | Receptacle |
Termination Method: | Solder Cup |
Contact Plating: | Gold Flash |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -50 °C |
Mount Angle: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Signal Wire Size: | 20-28 AWG |
Shell Finish: | Nickel Plated |
Current Rating: | 5 A |
Voltage Rating: | 250 VAC |
SKU: | TEX171-009-203L031 |
171-009-203L031
Specifications
Detailed Description
Introducing the 171-009-203L031, a Female D-Sub 9 Position Straight Solder Cup connector from our 171 series. Designed for reliable and secure connections, this receptacle features Gold Flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 125°C, it is suitable for various industrial applications. The straight mount angle and steel shell construction ensure durability in demanding environments. Supporting 20-28 AWG signal wire sizes, it offers versatility in connectivity. RoHS compliant and rated for 5A current and 250VAC voltage, this connector meets stringent quality standards. Upgrade your IO connectivity with the 171009203L031 for seamless and efficient data transmission.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | NorComp 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
![]() | NorComp 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
![]() | NorComp 1-770182-0 | 09P MINI-UMNL ASSY V0 SNNI | ![]() |
![]() | NorComp 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
![]() | NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
![]() | NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
![]() | NorComp 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
![]() | NorComp 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
![]() | NorComp PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
![]() | NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
![]() | NorComp 180-M26-203L011 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |