| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT-1(60) |
| SKU: | HIRU.FL-R-SMT-1(60) |
U.FL-R-SMT-1(60)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 84952-6 | 1MM FPC HORZ.BTTM CONT.ASS.6P | ![]() |
| Hirose 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose NC3MAAH-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount | ![]() |
| Hirose 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


