| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MAAH-0 |
| SKU: | NEUNC3MAAH-0 |
NC3MAAH-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 2-320665-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| Neutrik 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| Neutrik 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| Neutrik 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Neutrik 98424-G52-08ALF | MINITEK SHROUDED HDR SMT | ![]() |
| Neutrik 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Neutrik 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Neutrik 22-04-1021 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Neutrik 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Neutrik 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Neutrik 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Neutrik 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Neutrik 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


